Panasonic Industrial Automation AKT2112110
Temperature Controller, KT2, 48x24x98.5mm, 100-240VAC, Non-Contact Voltage
Mfr. Part #: AKT2112110 / RS Stock #: 70605325
Price
Qty.
Standard Price
1
$235.24
10
$223.48
25
$211.71
Product Specifications
Product Attribute
Attribute Value
Search
Output Type
Non-Contact Voltage
Size
48 x 24 x 98.5 mm in
Supply Voltage
100-240 VAC
Type
On Off Temperature Controllers
Overview
All Models Are Compliant with: UL, CSA, CE The KT Series temperature controllers are available in 1/4, 1/8, 1/16 and 1/32 DIN sizes. A variety of inputs are accepted with dual displays. IP66 Front panel with optional RS485 Modbus communication support. Input Types. Thermocouple: K, J, R, S, B, E, T, N, PL-II, C (with Re5-26). RTD: PT100, JPt100 3-conductor system. Current: 0 to 20 mA, 4 to 20 mA. Voltage: 0 to 1 VDC, 0 to 5 VDC, 1 to 5 VDC, 0 to 10 VDC. Specifications: Dielectric Strength: 1.5 kVAC for 1Minute Between Input Terminal and Power Terminal Supply Voltage: 100 to 240 VAC 50/60 Hz, 24 VAC/VDC 50/60 Hz Power Consumption: Approx. 5 VA (KT2), 8 VA (Others) Weight: Approx. 120 g (KT2), 150 g (Others) Material: Flame Resistant Resin (Case)