Panasonic ADP5241

Image may be a representation.
See specs for product details.
ADP (PS-A) 100 kPa SMT/SMD
Mfr. Part#: ADP5241
Allied Stock#: 70684864

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$34.58 (Each of 1000)
100 $34.58
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 100

Multiples Of: 1

Specifications

Accuracy : ±1.5 %
Features : Amplified Output, Temperature Compensated
Maximum Pressure Measured : 29.01 (200) PSI (kPa)
Mounting Type : PCB Mount
Output : 0-4.5 V
Output Type : Wheatstone Bridge
Package Type : 6-SMD Module
Port Size, Gauge : Male - 0.12 (3) Tube In. (mm)
Port Style : Barbless
Pressure, Operating : 14.5 (100) PSI (kPa)
Range, Measurement : 100 kPa
Series : PS-A Series
Supply Voltage : 5 VDC
Temperature, Operating : -10 ~ 60 °C
Termination : SMD
Type : Vented Gauge

Overview

Pressure sensor with built-in amplification and temperature compensation circuit

Features:

  • Contains built-in amplification and temperature compensation circuit. Circuit design and adjustment of characteristics are not required by users.
  • High-level precision and high reliability realized. (Overall accuracy is ±1.25% FS.)
  • Compact pressure sensor unit that saves space. Same size and footprint (7.0 mm (W) × 7.2 mm (D)) as previous PS pressure sensor.

    Typical Applications:
  • Gas equipment: Microprocessor gas meter, gas leakage detector
  • Industrial equipment: Absorption device, etc.

  • Product Added to Cart
    Panasonic
    ADP (PS-A) 100 kPa SMT/SMD
    Allied Stock #: 70684864
    Mfr's Part #: ADP5241
    $34.580 Each of 1000
    Quantity added: