Panasonic 6SVPC330M

Image may be a representation.
See specs for product details.
Capacitor; Aluminum Organic Polymer; 6.3VDC; 330uF; 17mohm; 6.3x6mm; T&R
Mfr. Part#: 6SVPC330M
Allied Stock#: 70324285

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.853 (Each)
1000 $0.853
2000 $0.834
5000 $0.815
10000 $0.777
25000 $0.73
50000 $0.663
100000 $0.597
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1000

Multiples Of: 1000

Specifications

Capacitance : 330 uF
Case Size : 0.248 In. Dia. x 0.232 In. L (6.3 mm Dia. X 5.9 mm L)
ESR : 0.017 Ohm
Material, Element : Aluminum Organic
Mounting Type : PCB
Series : SVPC Series
Termination : SMD
Tolerance : 20 %
Voltage Rating : 6.3 VDC

Overview

Features:

  • Low ESR (9 to 30 mΩ)
  • Large Capacitance (2700 μF Max.)
  • Temperature Range: –55°C to +105°C

  • Product Added to Cart
    Panasonic
    Capacitor; Aluminum Organic Polymer; 6.3VDC; 330uF; 17mohm; 6.3x6mm; T&R
    Allied Stock #: 70324285
    Mfr's Part #: 6SVPC330M
    $0.853 Each
    Quantity added: