Panasonic 4SVP33M

Image may be a representation.
See specs for product details.
Capacitor; Aluminum Organic Polymer; 4VDC; 33uF; 200mohm; 4x5.5mm; T&R
Manufacturer #: 4SVP33M
Allied Stock #: 70324231

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.966 (Each)
2000 $0.966
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 2000

Multiples Of: 2000

Specifications

Capacitance : 33 uF
Case Size : 0.157 In. Dia. x 0.213 In. L (4 mm Dia. x 5.4 mm L)
ESR : 0.2 Ohm
Material, Element : Aluminum Organic
Mounting Type : PCB
Series : SVP Series
Termination : SMD
Tolerance : 20 %
Voltage Rating : 4 VDC

Overview

Features:

  • Large Capacitance (1000 μF Max.)
  • High Voltage (50 VDC Max.)
  • 105°C at 5000 Hours
  • Temperature Range: –55°C to +105°C
  • Tolerance: 20%

  • Product Added to Cart
    Panasonic
    Capacitor; Aluminum Organic Polymer; 4VDC; 33uF; 200mohm; 4x5.5mm; T&R
    Allied Stock #: 70324231
    Mfr's Part #: 4SVP33M
    $0.966 Each
    Quantity added: