Panasonic 2R5SVPC1500M

Image may be a representation.
See specs for product details.
Capacitor; Aluminum Organic Polymer; 2.5VDC; 1500uF; 10mohm; 8x12mm; T&R
Mfr. Part#: 2R5SVPC1500M
Allied Stock#: 70324260

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$2.123 (Each)
400 $2.123
800 $2.019
1600 $1.914
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 400

Multiples Of: 400

Specifications

Capacitance : 1500 uF
Case Size : 0.315 In. Dia. x 0.469 In. L (8 mm Dia. x 11.9 mm L)
ESR : 0.01 Ohm
Material, Element : Aluminum Organic
Mounting Type : PCB
Series : SVPC Series
Termination : SMD
Tolerance : 20 %
Voltage Rating : 2.5 VDC

Overview

Features:

  • Low ESR (9 to 30 mΩ)
  • Large Capacitance (2700 μF Max.)
  • Temperature Range: –55°C to +105°C

  • Product Added to Cart
    Panasonic
    Capacitor; Aluminum Organic Polymer; 2.5VDC; 1500uF; 10mohm; 8x12mm; T&R
    Allied Stock #: 70324260
    Mfr's Part #: 2R5SVPC1500M
    $2.123 Each
    Quantity added: