Panasonic 20SVPF56MX

Image may be a representation.
See specs for product details.
Capacitor; Aluminum Organic Polymer; 20VDC; 56uF; 30mohm; 5x6mm; T&R
Manufacturer #: 20SVPF56MX
Allied Stock #: 70324310

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.938 (Each)
1500 $0.938
3000 $0.521
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1500

Multiples Of: 1500

Specifications

Capacitance : 56 uF
Case Size : 0.197 In. Dia. x 0.232 In. L (5 mm Dia. x 5.9 mm L)
ESR : 0.03 Ohm
Material, Element : Aluminum Organic
Mounting Type : PCB
Series : SVPF Series
Termination : SMD
Tolerance : 20 %
Voltage Rating : 20 VDC

Overview

Features:

  • Large Capacitance (1000 μF Max.)
  • High Voltage (50 VDC Max.)
  • 105°C at 5000 Hours
  • Temperature Range: –55°C to +105°C
  • Tolerance: 20%

  • Product Added to Cart
    Panasonic
    Capacitor; Aluminum Organic Polymer; 20VDC; 56uF; 30mohm; 5x6mm; T&R
    Allied Stock #: 70324310
    Mfr's Part #: 20SVPF56MX
    $0.938 Each
    Quantity added: