Panasonic 20SVP47M

Image may be a representation.
See specs for product details.
Capacitor; Aluminum Organic Polymer; 20VDC; 47uF; 45mohm; 8x7mm; T&R
Manufacturer #: 20SVP47M
Allied Stock #: 70324217

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$1.355 (Each)
1000 $1.355
2000 $1.279
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1000

Multiples Of: 1000

Specifications

Capacitance : 47 uF
Case Size : 0.315 In. Dia. x 0.272 In. L (8 mm Dia. x 6.9 mm L)
ESR : 0.045 Ohm
Material, Element : Aluminum Organic
Mounting Type : PCB
Series : SVP Series
Termination : SMD
Tolerance : 20 %
Voltage Rating : 20 VDC

Overview

Features:

  • Large Capacitance (1000 μF Max.)
  • High Voltage (50 VDC Max.)
  • 105°C at 5000 Hours
  • Temperature Range: –55°C to +105°C
  • Tolerance: 20%

  • Product Added to Cart
    Panasonic
    Capacitor; Aluminum Organic Polymer; 20VDC; 47uF; 45mohm; 8x7mm; T&R
    Allied Stock #: 70324217
    Mfr's Part #: 20SVP47M
    $1.355 Each
    Quantity added: