Panasonic 10SVP56M

Image may be a representation.
See specs for product details.
Capacitor; Aluminum Organic Polymer; 10VDC; 56uF; 45mohm; 6.3x6mm; T&R
Mfr. Part#: 10SVP56M
Allied Stock#: 70324198

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$1.156 (Each)
1000 $1.156
2000 $1.099
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1000

Multiples Of: 1000

Specifications

Capacitance : 56 uF
Case Size : 0.248 In. Dia. x 0.232 In. L (6.3 mm Dia. x 5.9 mm L)
ESR : 0.045 Ohm
Material, Element : Aluminum Organic
Mounting Type : PCB
Series : SVP Series
Termination : SMD
Tolerance : 20 %
Voltage Rating : 10 VDC

Overview

Features:

  • Large Capacitance (1000 μF Max.)
  • High Voltage (50 VDC Max.)
  • 105°C at 5000 Hours
  • Temperature Range: –55°C to +105°C
  • Tolerance: 20%

  • Product Added to Cart
    Panasonic
    Capacitor; Aluminum Organic Polymer; 10VDC; 56uF; 45mohm; 6.3x6mm; T&R
    Allied Stock #: 70324198
    Mfr's Part #: 10SVP56M
    $1.156 Each
    Quantity added: