PacTec KEU-5LP-000-K

Image may be a representation.
See specs for product details.
Panel; Slope; ABS-94HB; ABS-94HB; Black; 5.4 in.; 5.4 in.; 1.5 in.
Mfr. Part#: KEU-5LP-000-K
Allied Stock#: 70079946

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

  • This item cannot be backordered online. Maximum order amount is 29
Pricing (USD) & Availability
Standard Pricing
$12.09 (Each)
1 $12.09
5 $10.87
10 $10.46
25 $10.07
50 $9.54
100 $9.07
250 $8.77
500 $8.37
Availability

29 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Color : Black
Configuration : Desktop
Cover Material : ABS-94HB
Dimensions : 5.400 x 5.400 x 1.500 in.
Finish : Black
Length : 5.4" (137.16mm)
Material : ABS
Material, Base : ABS-94HB
Series : KEU Series
Size : Small
Thickness : 1.5 in.
Type : Sloped
Width : 5.4" (137.2mm)

Overview

Sloping Panels, ABS-94HB Material, 5.4 in. Length, 5.4 in. Width, 1.5 in. Thickness

Keyboard enclosures. A sloped design with removable front and rear panels make it easy to modify. ABS 94HB.
It's components are top and bottom covers, assembly screws, feet, input/output panel.

Product Added to Cart
PacTec
Panel; Slope; ABS-94HB; ABS-94HB; Black; 5.4 in.; 5.4 in.; 1.5 in.
Allied Stock #: 70079946
Mfr's Part #: KEU-5LP-000-K
$12.090 Each
Quantity added: