Osram Opto Semiconductors GW DASPA1.EC-GTHP-5R8T-1

Image may be a representation.
See specs for product details.
LED DURIS P5 WARM WHT 3000K 2SMD
Manufacturer #: GW DASPA1.EC-GTHP-5R8T-1
Allied Stock #: 70337284

RoHS Compliant Part

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 125

Multiples Of: 25

Specifications

Color, Lens : White
Current, Forward : 250 mA
Lens Shape : Circular
Luminous Intensity : 6530 mcd
Mounting Type : Surface Mount
Number of LED : 1
Number of Pins : 2
Package Type : 2.65 x 2.25 x 1.306 mm
Series : DURIS P 5 Series
Viewing Angle : 130 °
Voltage, Forward : 3.7 V

Overview

High-efficacy mid-power LED with long lifetimes also at high currents and high junction temperatures.

Luminous Flux:

  • Up to 35.9 lm (100 mA, 5000 K)
  • Up to 75 lm (250 mA, 5000 K)

    Features:
  • Efficacy: Optimized for High Efficacies Under Application Conditions
  • Lifetime (L70/B50): More Than 50,000 h at IF = 200 mA and Tj = 125°C
  • IESNA LM-80 Test Report Available: Enables Energy Star Compliant Products
  • Low Thermal Resistance: Rth el JS = 18 K/W
  • High Maximum Forward Current: 250 mA
  • CCT: From 2700 K to 6500 K, CRImin: Ra = 80 ,CRItyp: Ra = 84 (High CRI Also in Cold White Available)
  • Preconditioning Conditions: JEDEC Level 2
  • High ESD-Withstand Voltage: 8 kV
  • Superior Corrosion Resistance
  • Mix-to-Match Enables Tight Color Selection

    Applications:
  • All Lighting Applications with High Quality and Lifetime Requirements Especially Professional Luminaires
  • LED Lamps Driven at High Currents and Temperatures to Lower System Cost
  • Energy Star Compliant Lamps and Luminaires

  • Product Added to Cart
    Osram Opto Semiconductors
    LED DURIS P5 WARM WHT 3000K 2SMD
    Allied Stock #: 70337284
    Mfr's Part #: GW DASPA1.EC-GTHP-5R8T-1
    $0.450 Each
    Quantity added: