Osram Opto Semiconductors GD DASPA1.14-RKRM-W5-1

Image may be a representation.
See specs for product details.
DURIS P5 LED; Deep Blue 450nm 121 mW Min
Mfr. Part#: GD DASPA1.14-RKRM-W5-1
Allied Stock#: 70338328

RoHS Compliant Part

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 20

Multiples Of: 20

Specifications

Series : DURIS P 5 Series

Overview

High-efficacy mid-power LED with long lifetimes also at high currents and high junction temperatures.

Luminous Flux:

  • Up to 35.9 lm (100 mA, 5000 K)
  • Up to 75 lm (250 mA, 5000 K)

    Features:
  • Efficacy: Optimized for High Efficacies Under Application Conditions
  • Lifetime (L70/B50): More Than 50,000 h at IF = 200 mA and Tj = 125°C
  • IESNA LM-80 Test Report Available: Enables Energy Star Compliant Products
  • Low Thermal Resistance: Rth el JS = 18 K/W
  • High Maximum Forward Current: 250 mA
  • CCT: From 2700 K to 6500 K, CRImin: Ra = 80 ,CRItyp: Ra = 84 (High CRI Also in Cold White Available)
  • Preconditioning Conditions: JEDEC Level 2
  • High ESD-Withstand Voltage: 8 kV
  • Superior Corrosion Resistance
  • Mix-to-Match Enables Tight Color Selection

    Applications:
  • All Lighting Applications with High Quality and Lifetime Requirements Especially Professional Luminaires
  • LED Lamps Driven at High Currents and Temperatures to Lower System Cost
  • Energy Star Compliant Lamps and Luminaires

  • Product Added to Cart
    Osram Opto Semiconductors
    DURIS P5 LED; Deep Blue 450nm 121 mW Min
    Allied Stock #: 70338328
    Mfr's Part #: GD DASPA1.14-RKRM-W5-1
    $0.750 Each
    Quantity added: