Orion (Knight Electronics, Inc.) ODB22599-48HB10A

Image may be a representation.
See specs for product details.
Fan; DC; 48V; 4.5A; 216W; 3100RPM; 784CFM; 70dB; 225x99; W/PWM-Tach
Mfr. Part#: ODB22599-48HB10A
Allied Stock#: 71106740

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$127.400 (Each)
1 $127.400
5 $123.580
10 $114.930
25 $106.890
Availability

2 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Series : ODB22599 Series
Type : DC

Overview

Orion Fans' high capacity AC & DC motorized impellers maximize air movement and heat dissipation to improve the reliability of electronic components and extend system operating life. Available from 133mm to 400mm, these motorized impellers have sealed dual ball-bearing design and rugged die-cast aluminum frames and contain backward curved blades, making them ideal for electronic cabinet, telecom, networking, air filtration and ventilation systems. These impellers meet UL, cUL, TUV, VDE, and CE standards while providing airflows up to 1900 CFM.

Product Added to Cart
Orion (Knight Electronics, Inc.)
Fan; DC; 48V; 4.5A; 216W; 3100RPM; 784CFM; 70dB; 225x99; W/PWM-Tach
Allied Stock #: 71106740
Mfr's Part #: ODB22599-48HB10A
$127.400 Each
Quantity added: