Orion (Knight Electronics, Inc.) ODB1232-12HB

Image may be a representation.
See specs for product details.
Blower; DC; 120X32mm; 12V; Ball; 33CFM
Mfr. Part#: ODB1232-12HB
Allied Stock#: 70820398

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$19.35 (Each)
500 $19.35
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 500

Multiples Of: 1

Specifications

Air Flow : 33 CFM
Blower Type : Centrifugal
Configuration : Scroll
Dimensions : 120x32mm (4.7"x 1.25")
Noise Level : 55 dBA
Series : ODB1232 Series
Speed : 2600 RPM
Termination : Wire Leads
Voltage Rating : 12 VDC

Overview

Orion ODB1232 Series – DC Blower: 12, 24, and 48V:

Features:

  • Frame & Impeller: PBT, UL94V-0 Thermoplastic
  • Power Connection: Two lead wires 300mm (12”)
  • Life Expectancy (L10): Ball Bearing 60,000 hrs | Sleeve Bearing 30,000 hrs
  • Motor: Brushless DC, polarity protected, locked rotor protected (current limited), auto restart
  • Insulation Resistance: Min. 10M at 500VDC
  • Dielectric Strength: 1 minute at 500VAC / 1 second, max leakage 500 microamp
  • Operating Temperature: Ball Bearing -20C ~ +80C Sleeve Bearing -10C ~ +50C

  • Product Added to Cart
    Orion (Knight Electronics, Inc.)
    Blower; DC; 120X32mm; 12V; Ball; 33CFM
    Allied Stock #: 70820398
    Mfr's Part #: ODB1232-12HB
    $19.350 Each
    Quantity added: