Orion Fans OD9225-SPOT
AC Fan, 120V,92x92x25mm,50CFM, 19W,35dBA,3100RPM,Wire Leads
Mfr. Part #: OD9225-SPOT / RS Stock #: 70103429
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$35.56
10
$33.78
25
$32.00
50
$30.23
100
$28.45
250
$26.67
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Air Flow
50 CFM
Approximate Size
3.6 x 3.6 in ; 92 x 92 mm
Approximate Thickness
1 in ; 26 mm
Bearing Type
Dual Ball
Configuration
Square
Current Rating
0.25 A
Fan Type
AC
Frequency
60 Hz
Material
Plastic
Maximum Operating Temperature
65 °C
Minimum Operating Temperature
-20 °C
Noise Level
35 dBA
Power Rating
19 W
Rotation
CCW Degree(s)
Size
3.6 x 1 (92 x 25) In. (mm)
Speed
3100 RPM
Static Pressure
0.24 in H2O (59.8 Pa) Pa
Termination
Wire Leads
Type
Square
Voltage Rating
120 V
Overview
Provides cooling solutions for "hot spots" within enclosed spaces. OD1232-SPOT is a brushless DC fan with auto restart and is polarity protected. Add to any existing cabinet to increase airflow to specific areas. This fan will operate at low to medium speed and will increase speed as more cooling is necessary in the application. Made from PBT, UL94V-O plastic. 60,000 L10 life expectancy.
Voltage Input: 120 VAC/60 Hz (with Provided Adapter)
Input Power: 19 W
DC Nominal Current: 0.25 A
DC Locked Current: 0.31 A
Rated Speed (RPM): 3100 Max. (40°C)
Airflow (CFM)/Temp: 50/34°C Max.
Noise Level (dB): 35 Max.
Max. Static Pressure: 0.24" H2O
Bearing System: Dual Ball Bearing
Frame & Impeller: PBT, UL94V-O Plastic
Motor: Brushless DC, Auto Re-Start, Impedance, Polarity Protected. Thermal Control
Insulation Resistance: 10 Mohm Between Leadwire and Frame (500 VDC)
Dielectric Strength: 500 VAC/Sec Max Leakage 500 µA
Operation Temperature: -20°C to +65°C
Life (L10): 60,000 Hours
Tools and Parts Required (Not Supplied with This Unit):
(4×) 8-32 × 1/2" Screws
(4×) 8-32 Nut
(1) G92-16 (or Equivalent) 92 mm Finger Guard
Tools and Parts Required (Not Supplied with This Unit):