Orion (Knight Electronics, Inc.) OD5010-05HB

Image may be a representation.
See specs for product details.
Fan; DC; 50X10mm; 5V; Ball; 11CFM
Mfr. Part#: OD5010-05HB
Allied Stock#: 70859268

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$9.33 (Each)
500 $9.33
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 500

Multiples Of: 1

Specifications

Air Flow : 11 CFM (311 L/Min.)
Dimensions : 2 x 2 x 0.4 In. (50 x 50 x 10 mm)
Fan Type : DC
Series : OD5010 Series
Size, Approximate : 2 x 2 In. (50 x 50 mm)
Thickness, Approximate : 0.4 In. (10 mm)
Voltage Rating : 5 VDC
Product Added to Cart
Orion (Knight Electronics, Inc.)
Fan; DC; 50X10mm; 5V; Ball; 11CFM
Allied Stock #: 70859268
Mfr's Part #: OD5010-05HB
$9.330 Each
Quantity added: