Orion (Knight Electronics, Inc.) OD172SAP-48HTB

Image may be a representation.
See specs for product details.
Fan; DC; 172X51mm; 48V; Terminals; 235CFM
Mfr. Part#: OD172SAP-48HTB
Allied Stock#: 70859414

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$82.92 (Each)
1 $82.92
3 $78.77
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Air Flow : 235 CFM (6654 L/Min.)
Dimensions : 6.8 x 6.8 x 2 In. (172 x 172 x 51 mm)
Fan Type : DC
Series : OD127AP Series
Size, Approximate : 6.8 x 6.8 In. (172 x 172 mm)
Termination : Terminals
Thickness, Approximate : 2 In. (51 mm)
Voltage Rating : 48 VDC

Overview

Orion Fans OD127AP Series - Aluminum Frame 12, 24, 48V 127x38.5mm (5.0"x 1.5"):

All Orion DC Fans are designed to meet UL, cUL, TUV, VDE and CE standards.

Features:

  • Frame: Diecast Aluminum
  • Life Expectancy (L10): Ball - 60,000 hrs (45C)
  • Impeller: PBT, UL94V-O plastic
  • Connection: 2x Lead wires or terminals
  • Motor: Brushless DC, auto restart, impedance and polarity protected
  • Bearing System: Dual Ball bearing
  • PWM Input (Manual Speed Control) Sleeve bearing
  • Insulation Resistance: 10Mohm between leadwire and frame (500VDC)
  • Dielectric Strength: 1 second at 500 VAC, max leakage - 500 MicroAmp
  • Storage Temperature: -30C ~ +90C

  • Available Options:
  • Tachometer (FG)
  • Alarm (RD)
  • Thermal Speed Control
  • (Thermistor)
  • Temperature Sensor

  • Product Added to Cart
    Orion (Knight Electronics, Inc.)
    Fan; DC; 172X51mm; 48V; Terminals; 235CFM
    Allied Stock #: 70859414
    Mfr's Part #: OD172SAP-48HTB
    $82.920 Each
    Quantity added: