Orion (Knight Electronics, Inc.) OD1238-24LB

Image may be a representation.
See specs for product details.
Fan; DC; 24V; 120x120x38; Sq; 73CFM; 33dBA; 4W; 1950RPM; Wire Leads
Mfr. Part#: OD1238-24LB
Allied Stock#: 70103552

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$15.530 (Each)
1 $15.530
3 $14.910
Availability

17 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Air Flow : 73 CFM (2067 L/Min.)
Bearing Type : 2 Ball
Configuration : Square
Current Rating : 0.14 A
Dimensions : 4.7 x 4.7 x 1.5 In. (120 x 120 x 38 mm)
Fan Type : DC
Material : Plastic
Noise Level : 33 dBA
Power Rating : 4 W
Primary Type : Fans
Rotation : CW
Series : OD1238 Series
Size : 4.7 x 1.5 (120 x 38) In. (mm)
Size, Approximate : 4.7 x 4.7 In. (120 x 120 mm)
Speed : 1950 RPM
Static Pressure : 0.13 In. H2O (32.4 Pa)
Temperature, Operating, Maximum : 70 C
Temperature, Operating, Minimum : -10 C
Termination : Wire Leads
Thickness, Approximate : 1.5 In. (38 mm)
Type : Square
Voltage Rating : 24 VDC
Product Added to Cart
Orion (Knight Electronics, Inc.)
Fan; DC; 24V; 120x120x38; Sq; 73CFM; 33dBA; 4W; 1950RPM; Wire Leads
Allied Stock #: 70103552
Mfr's Part #: OD1238-24LB
$15.530 Each
Quantity added: