Orion (Knight Electronics, Inc.) OD1238-12MBXJ10A

Image may be a representation.
See specs for product details.
Fan; DC; 12V; 120x120x38mm; Sq; 207CFM; 27.6W; 63dBA; 5000RPM; Leadwires
Manufacturer #: OD1238-12MBXJ10A
Allied Stock #: 70673397

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$26.81 (Each)
1 $26.81
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Air Flow : 207 CFM (5862 L/Min.)
Bearing Type : 2 Ball
Configuration : Square
Current Rating : 2.3 A
Dimensions : 4.7 x 4.7 x 1.5 In. (120 x 120 x 38 mm)
Fan Type : DC
Material : Plastic
Noise Level : 63 dBA
Power Rating : 27.6 W
Primary Type : Fans
Series : OD1238 Series
Size : 4.7 x 1.5 (120 x 38) In. (mm)
Size, Approximate : 4.7 x 4.7 In. (120 x 120 mm)
Speed : 5000 RPM
Static Pressure : 1.04 In. H2O (259 Pa)
Temperature, Operating, Maximum : 70 C
Temperature, Operating, Minimum : -10 C
Termination : Wire Leads
Thickness, Approximate : 1.5 In. (38 mm)
Type : Square
Voltage Rating : 12 VDC
Weight : 375 g
Product Added to Cart
Orion (Knight Electronics, Inc.)
Fan; DC; 12V; 120x120x38mm; Sq; 207CFM; 27.6W; 63dBA; 5000RPM; Leadwires
Allied Stock #: 70673397
Mfr's Part #: OD1238-12MBXJ10A
$26.810 Each
Quantity added: