Orion (Knight Electronics, Inc.) OD1225-24HSS

Image may be a representation.
See specs for product details.
Fan; DC; 24V; 0.24A; 120x120x25mm; Sq; 85CFM; 39dBA; 5.8W; 2200RPM; Wire Leads
Manufacturer #: OD1225-24HSS
Allied Stock #: 70103439

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$10.24 (Each)
1 $10.24
3 $9.83
25 $9.44
50 $9.06
100 $8.70
250 $8.35
Availability

90 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Air Flow : 85 CFM (2407 L/Min.)
Bearing Type : Sleeve
Configuration : Square
Current Rating : 0.24 A
Current, Ratings : 0.24 A
Dimensions : 4.7 x 4.7 x 1 In. (120 x 120 x 25 mm)
Fan Type : DC
Material : Plastic
Noise Level : 39 dBA
Power Rating : 5.8 W
Primary Type : Fans
Rotation : CW
Series : OD1225 Series
Size : 4.7 x 1 (120 x 25) In. (mm)
Size, Approximate : 4.7 x 4.7 In. (120 x 120 mm)
Speed : 2200 RPM
Static Pressure : 0.14 In. H2O (34.9 Pa)
Temperature, Operating, Maximum : 70 C
Temperature, Operating, Minimum : -10 C
Termination : Wire Leads
Thickness, Approximate : 1 In. (26 mm)
Type : Square
Voltage Rating : 24 VDC
Voltage, Nominal : 24 VDC

Overview

This long life, low cost sealed sleeve fan features a brushless DC, Auto restart, polarity-protected motor with a UL94V-0 plastic frame and impeller. The unique patented sealed sleeve bearing system has an exceptionally long life expectancy of more the 50,000 hours (L10).
Features:

  • PBT, UL94V-0, Plastic
  • High Quality Sleeve Bearing*
  • 30,000 Hours Life Expectancy, 50,000 Hours for Sealed Sleeve
  • UL Listed
  • 12" Wire Terminations

  • Product Added to Cart
    Orion (Knight Electronics, Inc.)
    Fan; DC; 24V; 0.24A; 120x120x25mm; Sq; 85CFM; 39dBA; 5.8W; 2200RPM; Wire Leads
    Allied Stock #: 70103439
    Mfr's Part #: OD1225-24HSS
    $10.240 Each
    Quantity added: