Orion (Knight Electronics, Inc.) OA825AP-11-3WB

Image may be a representation.
See specs for product details.
Fans; AC; Fan AC 80x25mm 115V Ball 13CFM Wires
Manufacturer #: OA825AP-11-3WB
Allied Stock #: 70859090

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$16.63 (Each)
1 $16.63
3 $15.96
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Air Flow : 13 CFM (368 L/Min.)
Dimensions : 3.1 x 3.1 x 1 In. (80 x 80 x 25 mm)
Fan Type : AC
Series : OA825 Series
Size, Approximate : 3.1 x 3.1 In. (80 x 80 mm)
Thickness, Approximate : 1 In. (26 mm)
Voltage Rating : 115 VAC
Product Added to Cart
Orion (Knight Electronics, Inc.)
Fans; AC; Fan AC 80x25mm 115V Ball 13CFM Wires
Allied Stock #: 70859090
Mfr's Part #: OA825AP-11-3WB
$16.630 Each
Quantity added: