Orion Fans OA80AP-11-3WB1855
AC Fan, All Metal, 80x80x38mm, 115VAC, 6W, 1900RPM, 21CFM, 23dB, Leadwire
Mfr. Part #: OA80AP-11-3WB1855 / RS Stock #: 70859100
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
500
$44.26
Product Specifications
Product Attribute
Attribute Value
Search
Air Flow
21 CFM
Approximate Size
3.2 x 3.2 in ; 80 x 80 mm
Approximate Thickness
1.5 in ; 38 mm
Bearing Type
Dual Ball
Configuration
Square
Duty Type
Harsh Environment
Fan Type
AC
Frequency
50 Hz ; 60 GHz
Material
Diecast Aluminum
Noise Level
23 dBA
Power Rating
5 W
Special Features
All Metal
Speed
1900 RPM
Standards
IP55
Static Pressure
0.07 in H2O (17.4 Pa) Pa
Temperature Range
-30 to 80 C
Termination
Wire Leads
Type
Square
Voltage Rating
115 V
Overview
Orion's all metal fans are ideal for military, chemical, process control and industrial applications. Since plastic fan blades can be susceptible to severe conditions such as high temperatures or chemical gases, metal fan blades are preferred in harsh environment applications for their durability. For harsh environment involving dust, moisture and other contaminants which may come in direct contact with fans, the IP55-rated sealing ensures safe, reliable operation and an extended operating life of the device.