Orion (Knight Electronics, Inc.) OA300

Image may be a representation.
See specs for product details.
Fan; Ball Bearing; 9 Position 3 fan assembly for a standard 19" enclosure
Manufacturer #: OA300
Allied Stock #: 70103660

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$178.15 (Each)
1 $178.15
2 $169.67
3 $161.19
6 $153.13
15 $145.47
25 $138.20
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Air Flow : 330 CFM
Bearing Type : Ball
Cord Size : 6
Depth : 1.75" (44.5mm)
Frequency : 50/60 Hz
Noise Rating : 45 dB
Number of Fans : 3
Power Rating : 45 W
Rack Size : 19
Series : OA300 Series
Speed : 3000 RPM
Voltage Range : 80 to 120 VAC
Voltage Rating : 115 VAC

Overview

Features:

  • 115/230 Voltage Selector Included with Dual Voltage Tray
  • Optional Lighted On/Off Rocker Switch

  • Product Added to Cart
    Orion (Knight Electronics, Inc.)
    Fan; Ball Bearing; 9 Position 3 fan assembly for a standard 19" enclosure
    Allied Stock #: 70103660
    Mfr's Part #: OA300
    $178.150 Each
    Quantity added: