Orion (Knight Electronics, Inc.) OA180APL-22-2WB

Image may be a representation.
See specs for product details.
Fans; AC; Fan AC 180x65mm 230V Ball 280CFM Wires
Mfr. Part#: OA180APL-22-2WB
Allied Stock#: 70859230

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$74.52 (Each)
20 $74.52
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 20

Multiples Of: 1

Specifications

Air Flow : 280 CFM (7929 L/Min.)
Dimensions : 7.1 x 7.1 x 2.6 In. (180 x 180 x 65 mm)
Fan Type : AC
Series : OA180 Series
Size, Approximate : 7.1 x 7.1 In. (180 x 180 mm)
Thickness, Approximate : 2.6 In. (66 mm)
Voltage Rating : 230 VAC

Overview

Orion Fans OA180 Series - IP55 Rated AC/DC Fans:

For harsh environments involving dust, moisture and other contaminants, the IP55-rated sealing ensures safe, reliable operation and an extended operating life of the device. Designed to withstand moisture in aquarium, greenhouse and outdoor applications, including security cameras, control equipment, medical equipment and emergency vehicles, Orion's IP55-rated AC & DC fans can withstand water jets sprayed from all directions.

Features:

  • Frame Diecast Aluminum
  • Operating Temperature: -20C ~ +80C
  • Life Expectancy | Ball Bearing: 60,000 hours (L10 at 40C)
  • Rated IP55
  • Class B insulation
  • Impeller PBT, UL94V-O plastic
  • Connection: Terminals
  • Motor: AC Capacitor, Impedenca and thermally protected
  • Bearing System: Dual ball bearing
  • Insulation Resistance >100M ohm between leadwire and frame (500VDC)
  • Dielectric Strength 1 min at 1500 VAC, 50/60Hz

  • Product Added to Cart
    Orion (Knight Electronics, Inc.)
    Fans; AC; Fan AC 180x65mm 230V Ball 280CFM Wires
    Allied Stock #: 70859230
    Mfr's Part #: OA180APL-22-2WB
    $74.520 Each
    Quantity added: