Orion (Knight Electronics, Inc.) OA180APL-11-1WB

Image may be a representation.
See specs for product details.
Fan; AC; 115V; 180x180x65mm; Sq; 420CFM; 70W; 62dBA; 3200RPM; Wire Leads
Mfr. Part#: OA180APL-11-1WB
Allied Stock#: 70103282

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$81.100 (Each)
1 $81.100
3 $77.860
15 $74.750
25 $71.760
50 $68.890
100 $66.130
Availability

25 can ship immediately.

18 on order.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Air Flow : 420 CFM (11893 L/Min.)
Bearing Type : 2 Ball
Configuration : Square
Dimensions : 7.1 x 7.1 x 2.6 In. (180 x 180 x 65 mm)
Fan Type : AC
Frequency : 50/60 Hz
Material : Diecast Aluminum
Noise Level : 60/62 dBA
Power Rating : 70 W
Primary Type : Fans
Series : OA180 Series
Size : 7.1 x 2.6 (180 x 65) In. (mm)
Size, Approximate : 7.1 x 7.1 In. (180 x 180 mm)
Speed : 3200 RPM
Static Pressure : 1.1 In. H2O (274 Pa)
Temperature, Operating, Maximum : 80 C
Temperature, Operating, Minimum : -20 C
Termination : Wire Leads
Thickness, Approximate : 2.6 In. (66 mm)
Type : Square
Voltage Rating : 115 VAC

Overview

Orion Fans OA180 Series - IP55 Rated AC/DC Fans:

For harsh environments involving dust, moisture and other contaminants, the IP55-rated sealing ensures safe, reliable operation and an extended operating life of the device. Designed to withstand moisture in aquarium, greenhouse and outdoor applications, including security cameras, control equipment, medical equipment and emergency vehicles, Orion's IP55-rated AC & DC fans can withstand water jets sprayed from all directions.

Features:

  • Frame Diecast Aluminum
  • Operating Temperature: -20C ~ +80C
  • Life Expectancy | Ball Bearing: 60,000 hours (L10 at 40C)
  • Rated IP55
  • Class B insulation
  • Impeller PBT, UL94V-O plastic
  • Connection: Terminals
  • Motor: AC Capacitor, Impedenca and thermally protected
  • Bearing System: Dual ball bearing
  • Insulation Resistance >100M ohm between leadwire and frame (500VDC)
  • Dielectric Strength 1 min at 1500 VAC, 50/60Hz

  • Product Added to Cart
    Orion (Knight Electronics, Inc.)
    Fan; AC; 115V; 180x180x65mm; Sq; 420CFM; 70W; 62dBA; 3200RPM; Wire Leads
    Allied Stock #: 70103282
    Mfr's Part #: OA180APL-11-1WB
    $81.100 Each
    Quantity added: