Orion (Knight Electronics, Inc.) OA180APL-11-1TB

Image may be a representation.
See specs for product details.
Fan; AC; 115V; 180x180x65mm; Sq; 420CFM; 70W; 62dBA; 3200RPM; Terminals
Mfr. Part#: OA180APL-11-1TB
Allied Stock#: 70103283

RoHS Compliant Part

Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$76.850 (Each)
1 $76.850
3 $73.780 (Save 4%)
15 $70.830 (Save 8%)
25 $68.000 (Save 12%)
50 $65.280 (Save 15%)
100 $62.670 (Save 18%)
Availability

295 can ship immediately.

550 on order.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Air Flow : 420 CFM (11893 L/Min.)
Bearing Type : 2 Ball
Configuration : Square
Dimensions : 7.1 x 7.1 x 2.6 In. (180 x 180 x 65 mm)
Fan Type : AC
Frequency : 50/60 Hz
Material : Diecast Aluminum
Noise Level : 60/62 dBA
Power Rating : 70 W
Primary Type : Fans
Series : OA180 Series
Size : 7.1 x 2.6 (180 x 65) In. (mm)
Size, Approximate : 7.1 x 7.1 In. (180 x 180 mm)
Speed : 3200 RPM
Static Pressure : 1.1 In. H2O (274 Pa)
Temperature, Operating, Maximum : 80 C
Temperature, Operating, Minimum : -20 C
Termination : Terminals
Thickness, Approximate : 2.6 In. (66 mm)
Type : Square
Voltage Rating : 115 VAC

Overview

Orion Fans OA180 Series - IP55 Rated AC/DC Fans:

For harsh environments involving dust, moisture and other contaminants, the IP55-rated sealing ensures safe, reliable operation and an extended operating life of the device. Designed to withstand moisture in aquarium, greenhouse and outdoor applications, including security cameras, control equipment, medical equipment and emergency vehicles, Orion's IP55-rated AC & DC fans can withstand water jets sprayed from all directions.

Features:

  • Frame Diecast Aluminum
  • Operating Temperature: -20C ~ +80C
  • Life Expectancy | Ball Bearing: 60,000 hours (L10 at 40C)
  • Rated IP55
  • Class B insulation
  • Impeller PBT, UL94V-O plastic
  • Connection: Terminals
  • Motor: AC Capacitor, Impedenca and thermally protected
  • Bearing System: Dual ball bearing
  • Insulation Resistance >100M ohm between leadwire and frame (500VDC)
  • Dielectric Strength 1 min at 1500 VAC, 50/60Hz

  • Product Added to Cart
    Orion (Knight Electronics, Inc.)
    Fan; AC; 115V; 180x180x65mm; Sq; 420CFM; 70W; 62dBA; 3200RPM; Terminals
    Allied Stock #: 70103283
    Mfr's Part #: OA180APL-11-1TB
    $76.850 Each
    Quantity added: