Orion Fans OA172SAP-22-1WB1855
Fan,AC, 230V, 172X150X51mm,Obround, 210CFM,58dBA,42W,3100RPM,Wire Leads
Mfr. Part #: OA172SAP-22-1WB1855 / RS Stock #: 70289128
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$68.07
10
$64.67
25
$61.27
50
$57.86
100
$54.46
250
$51.06
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Air Flow
210 CFM
Approximate Size
6.8 x 5.9 in ; 172 x 150 mm
Approximate Thickness
51 mm ; 2 in
Bearing Type
Dual Ball
Configuration
Obround
Duty Type
Harsh Environment
Fan Type
AC
Frequency
50 Hz ; 60 GHz
Maximum Operating Temperature
80 °C
Minimum Operating Temperature
-30 °C
Noise Level
58 dBA
Power Rating
47 W
Rotation
CCW Degree(s)
Size
6.8 x 5.9 x 2 (172 x 150 x 51) In. (mm)
Special Features
All Metal
Speed
3100 RPM
Static Pressure
0.55 in H2O (137 Pa) Pa
Temperature Range
-30 to 80 C
Termination
Wire Leads
Type
Obround (Flat Sides/Rounded Ends)
Voltage Rating
230 V
Weight
1200 g