Orion (Knight Electronics, Inc.) OA172AP-22-1WB1855

Image may be a representation.
See specs for product details.
Fan; AC; 230V; 172x51mm; Round; 215CFM; 59dBA; 42W; 3200RPM; Wire Leads; All Metal
Mfr. Part#: OA172AP-22-1WB1855
Allied Stock#: 70289132

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$50.66 (Each)
1 $50.66
3 $48.13
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Air Flow : 215 CFM (6088 L/Min.)
Bearing Type : 2 Ball
Configuration : Round
Dimensions : 6.7 x 6.7 x 2 In. (172 x 172 x 51 mm)
Fan Type : AC
Frequency : 50/60 Hz
Material : Diecast Aluminum
Noise Level : 59 dBA
Power Rating : 47 W
Primary Type : Fans
Rotation : CCW
Series : OA172AP Series
Size : 6.8 x 2 (172 x 51) In. (mm)
Size, Approximate : 6.8 x 6.8 In. (172 x 172 mm)
Special Features : All Metal
Speed : 3200 RPM
Static Pressure : 0.57 In. H2O (142 Pa)
Temperature Range : -30 to 80 C
Temperature, Operating, Maximum : 80 C
Temperature, Operating, Minimum : -30 C
Termination : Wire Leads
Thickness, Approximate : 2 In. (51 mm)
Type : Round
Voltage Rating : 230 VAC
Weight : 1350 g

Overview

Orion Fans OA172SAP Series - Salt-Fog IP55 Rated AC/DC Fans:

Tested to salt spray, salt fog, high-temperatures and humidity, Orion Fans' AC and DC fans meet the International Standards on Salt Spray Tests, GR487, ASTM-B-117 and ISO 9227, and are also rated to IP55. The salt fog fans have an L10 life span of 65,000 hours and are available in a variety of power ratings

Features:

  • Frame Diecast Aluminum
  • Operating Temperature - Ball Bearing: -30C ~ +80C (non-condensing)
  • Storage Temp: -40C ~ +100C
  • Life Expectancy - Ball Bearing: 50,000 hours (L10 at 55C)
  • Environmental Protection IP56
  • Weight: ~ 1.1 lbs
  • Impeller: Metal Alloy
  • Connection 2x Lead Wires 22 AWG or terminals
  • Motor AC Capacitor Inductance, thermally protected
  • Bearing System Dual ball bearing
  • Insulation Resistance >100M ohm between leadwire and frame (500VDC)
  • Dielectric Strength 1 min at 1500 VAC, 50/60Hz m0

  • Product Added to Cart
    Orion (Knight Electronics, Inc.)
    Fan; AC; 230V; 172x51mm; Round; 215CFM; 59dBA; 42W; 3200RPM; Wire Leads; All Metal
    Allied Stock #: 70289132
    Mfr's Part #: OA172AP-22-1WB1855
    $50.660 Each
    Quantity added: