Orion (Knight Electronics, Inc.) OA172AP-11-3TB

Image may be a representation.
See specs for product details.
Fan; AC; 115V; 172x51mm; Round; 135CFM; 16W; 33dBA; 1800RPM; Terminals
Mfr. Part#: OA172AP-11-3TB
Allied Stock#: 70103542

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$44.350 (Each)
1 $44.350
3 $42.130
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Air Flow : 135 CFM (3823 L/Min.)
Bearing Type : 2 Ball
Configuration : Round
Dimensions : 6.7 x 6.7 x 2 In. (172 x 172 x 51 mm)
Fan Type : AC
Frequency : 50/60 Hz
Material : Diecast Aluminum
Noise Level : 33 dBA
Power Rating : 16 W
Primary Type : Fans
Rotation : CCW
Series : OA172AP Series
Size : 6.7 x 2 (172 x 51) In. (mm)
Size, Approximate : 6.8 x 6.8 In. (172 x 172 mm)
Speed : 1800 RPM
Static Pressure : 0.43 In. H2O (107 Pa)
Temperature, Operating, Maximum : 70 C
Temperature, Operating, Minimum : -40 C
Termination : Terminals
Thickness, Approximate : 2 In. (51 mm)
Type : Round
Voltage Rating : 115 VAC

Overview

Orion Fans OA172SAP Series - Salt-Fog IP55 Rated AC/DC Fans:

Tested to salt spray, salt fog, high-temperatures and humidity, Orion Fans' AC and DC fans meet the International Standards on Salt Spray Tests, GR487, ASTM-B-117 and ISO 9227, and are also rated to IP55. The salt fog fans have an L10 life span of 65,000 hours and are available in a variety of power ratings

Features:

  • Frame Diecast Aluminum
  • Operating Temperature - Ball Bearing: -30C ~ +80C (non-condensing)
  • Storage Temp: -40C ~ +100C
  • Life Expectancy - Ball Bearing: 50,000 hours (L10 at 55C)
  • Environmental Protection IP56
  • Weight: ~ 1.1 lbs
  • Impeller: Metal Alloy
  • Connection 2x Lead Wires 22 AWG or terminals
  • Motor AC Capacitor Inductance, thermally protected
  • Bearing System Dual ball bearing
  • Insulation Resistance >100M ohm between leadwire and frame (500VDC)
  • Dielectric Strength 1 min at 1500 VAC, 50/60Hz m0

  • Product Added to Cart
    Orion (Knight Electronics, Inc.)
    Fan; AC; 115V; 172x51mm; Round; 135CFM; 16W; 33dBA; 1800RPM; Terminals
    Allied Stock #: 70103542
    Mfr's Part #: OA172AP-11-3TB
    $44.350 Each
    Quantity added: