Orion (Knight Electronics, Inc.) OA119AP-11-3TB

Image may be a representation.
See specs for product details.
Fan; AC; 115V; 50/60Hz; 127x127x38mm; Sq; 74CFM; 7W; 28dBA; 1400RPM; Terminals
Mfr. Part#: OA119AP-11-3TB
Allied Stock#: 70103309

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$28.47 (Each)
1 $28.47
3 $27.33
15 $26.24
25 $25.19
50 $24.18
100 $23.21
Availability

26 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Air Flow : 74 CFM (2095 L/Min.)
Bearing Type : 2 Ball
Configuration : Square
Dimensions : 5 x 5 x 1.5 In. (127 x 127 x 38 mm)
Fan Type : AC
Frequency : 50/60 Hz
Material : Diecast Aluminum
Noise Level : 28 dBA
Power Rating : 7 W
Primary Type : Fans
Rotation : CW
Series : OA119 Series
Size : 5 x 1.5 (127 x 38) In. (mm)
Size, Approximate : 5 x 5 In. (127 x 127 mm)
Special Features : All Metal
Speed : 1400 RPM
Static Pressure : 0.1 In. H2O (24.91 Pa)
Temperature, Operating, Maximum : 80 C
Temperature, Operating, Minimum : -20 C
Termination : Terminals
Thickness, Approximate : 1.5 In. (38 mm)
Type : Square
Voltage Rating : 115 VAC

Overview

Orion Fans OA119 Series - All-Metal AC Fans:

Orion's all-metal AC fans satisfy size, power and compatibility issues in rugged and harsh environments. Available in 115V AC and 230V AC versions, the all-metal fans are resistant to high temperatures and corrosive compounds, which enables longer L10 life spans of up to 65,000 hours. The all-metal fans are ideal for chemical process control, military, HVAC, remote antenna installations, wind power, and other applications.

Features:

  • Frame: Diecast Aluminum
  • Operating Temperature - Ball Bearing: -30C ~ +80C (non-condensing)
  • Storage Temp: -40C ~ +100C
  • Life Expectancy - Ball Bearing: 50,000 hours (L10 at 55C)
  • Environmental Protection IP55
  • Weight: ~ 1.4 lbs
  • Impeller: Metal Alloy
  • Connection 2x Lead Wires 22 AWG or terminals
  • Motor Shaded pole, impedance protected
  • Bearing System Dual ball bearing
  • Insulation Resistance >100M ohm between leadwire and frame (500VDC)
  • Dielectric Strength 1 min at 1500 VAC, 50/60Hz m0

  • Product Added to Cart
    Orion (Knight Electronics, Inc.)
    Fan; AC; 115V; 50/60Hz; 127x127x38mm; Sq; 74CFM; 7W; 28dBA; 1400RPM; Terminals
    Allied Stock #: 70103309
    Mfr's Part #: OA119AP-11-3TB
    $28.470 Each
    Quantity added: