Orion (Knight Electronics, Inc.) OA109AP-11-1WBXC

Image may be a representation.
See specs for product details.
Fan; AC; 115V; 0.17/0.18A; 120x120x32mm; Sq; 110/131CFM; 8W; 43/47dBA; Wire Leads
Manufacturer #: OA109AP-11-1WBXC
Allied Stock #: 70103518

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$20.35 (Each)
1 $20.35
3 $19.54
Availability

1011 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Air Flow : 131 CFM (3710 L/Min.)
Bearing Type : 2 Ball
Configuration : Square
Current Rating : 0.18 A
Dimensions : 4.7 x 4.7 x 1.5 In. (120 x 120 x 38 mm)
Fan Type : AC
Frequency : 50/60 Hz
Material : Diecast Aluminum
Noise Level : 43/47 dBA
Power Rating : 8 W
Primary Type : Fans
Rotation : CCW
Series : OA109 Series
Size : 4.7 x 1.5 (120 x 38) In. (mm)
Size, Approximate : 4.7 x 4.7 In. (120 x 120 mm)
Special Features : All Metal
Speed : 3300 RPM
Static Pressure : 0.49 In. H2O (122 Pa)
Temperature, Operating, Maximum : 65 C
Temperature, Operating, Minimum : -10 C
Termination : Wire Leads
Thickness, Approximate : 1.5 In. (38 mm)
Type : Square
Voltage Rating : 115 VAC

Overview

Orion Fans OA109 Series - All-Metal AC Fans:

Orion's all-metal AC fans satisfy size, power and compatibility issues in rugged and harsh environments. Available in 115V AC and 230V AC versions, the all-metal fans are resistant to high temperatures and corrosive compounds, which enables longer L10 life spans of up to 65,000 hours. The all-metal fans are ideal for chemical process control, military, HVAC, remote antenna installations, wind power, and other applications.

Features:

  • Frame Diecast Aluminum
  • Operating Temperature - Ball Bearing: -30C ~ +80C (non-condensing)
  • Storage Temp: -40C ~ +100C
  • Life Expectancy - Ball Bearing: 50,000 hours (L10 at 55C)
  • Environmental Protection: IP56
  • Weight: ~ 4.1 lbs
  • Impeller: Metal Alloy
  • Connection 2x Lead Wires 20 AWG or terminals
  • Motor AC Capacitor Inductance, thermally protected
  • Bearing System Dual ball bearing
  • Insulation Resistance >100M ohm between leadwire and frame (500VDC)
  • Dielectric Strength 1 min at 1500 VAC, 50/60Hz m0

  • Product Added to Cart
    Orion (Knight Electronics, Inc.)
    Fan; AC; 115V; 0.17/0.18A; 120x120x32mm; Sq; 110/131CFM; 8W; 43/47dBA; Wire Leads
    Allied Stock #: 70103518
    Mfr's Part #: OA109AP-11-1WBXC
    $20.350 Each
    Quantity added: