Orion (Knight Electronics, Inc.) M40-45

Image may be a representation.
See specs for product details.
Fan Filter; Media; 45 PPI; 1.57 Fan Size
Mfr. Part#: M40-45
Allied Stock#: 70103736

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.49 (Each)
1 $0.49
25 $0.47
50 $0.46
100 $0.43
250 $0.40
Availability

42 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Dimensions : 37mm (Overall L.) mm
Filter Type : 45 PPI Filter
For Use With : 37 mm Fans
Material, Body : Aluminum⁄Stainless
Primary Type : Fan Accessories
Series : M Series
Type : Fan Filter Kit

Overview



Retainer. Plastic UL 94V-0. Easy to install, no need to remove fan or guard. Designed for low air resistance. Media. PU foam 30 or 45 PPI. Easy and simple to clean and change. Reduces external fan noise. Guard. Plastic UL 94V-0 UL 0.25" spacing (6.3 mm). Decreases noise level while minimizing low air restriction.
Features:

  • Available in Sizes from 40-172 mm
  • Snap-On Feature Makes Changing Media Easy
  • Quick and Easy Installation
  • Custom Designs on Request

  • Product Added to Cart
    Orion (Knight Electronics, Inc.)
    Fan Filter; Media; 45 PPI; 1.57 Fan Size
    Allied Stock #: 70103736
    Mfr's Part #: M40-45
    $0.490 Each
    Quantity added: