Orion Fans GRM40-30
Fan Filter Kit, Retainer and Guard UL94V-0, Media PU Foam 30ppi, 40mm
Mfr. Part #: GRM40-30 / RS Stock #: 70103737
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$1.63
10
$1.54
25
$1.46
50
$1.38
100
$1.30
Additional Inventory
Manufacturer Lead Time:
3 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Body Material
Aluminum ; Stainless Steel
Filter Type
30 PPI Filter
For Use With
40 mm Fans
Primary Type
Fan Accessories
Type
Fan Filter Kit
Overview
Retainer. Plastic UL 94V-0. Easy to install, no need to remove fan or guard. Designed for low air resistance. Media. PU foam 30 or 45 PPI. Easy and simple to clean and change. Reduces external fan noise. Guard. Plastic UL 94V-0 UL 0.25" spacing (6.3 mm). Decreases noise level while minimizing low air restriction.
Features:
Available in Sizes from 40-172 mm
Snap-On Feature Makes Changing Media Easy
Quick and Easy Installation
Custom Designs on Request
Features: