Location: 
All Products

Orion (Knight Electronics, Inc.) G254-10P

Orion (Knight Electronics, Inc.) - G254-10P - Fan Guard;  Steel (Wire);  10 in.(254 mm);  Bright Nickel Chrome;  with Center Plug View larger image View larger image
Image may be a representation.
See specs for product details.

Orion (Knight Electronics, Inc.) Fan Guard; Steel (Wire); 10 in.(254 mm); Bright Nickel Chrome; with Center Plug
Mfr. Part#:
G254-10P

Allied Stock#: 70103634

 RoHS Compliant Part

 
View More from Orion (Knight Electronics, Inc.) >>
Pricing (USD) & Availability
Standard Pricing
$3.57 (Each)
1$3.570
3$3.400
100$3.230
500$3.070
1000$2.910
2500$2.770
Availability

686 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: G Series
Diameter: 8.75 in.
Diameter, Hole: 0.18 in.
Dimensions: 8.75" Dia. x 0.25" W, 222.3mm Dia. x 6.4mm W
Finish: Electroplated Nickel Chrome⁄Black Anodized
For Use With: 254 mm Fans
Force, Separation: 220 lbs. (Min.)
Material: Steel (Wire)
Number of Rings: 9
Primary Type: Fan Accessories
Size, Fan: 10.0 in.
Spacing, Ring: 0.25 in. (Max.)
Thickness: 0.25 in.
Type: Fan Guard

Overview



Wire Form Fan Guards:
  • Steel Wire Electroplated — In Nickel Chrome or Black Finish
  • Welded Joints Withstand 220 Lbs. Separation Force to Meet UL/cUL Standards
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.