Skip to content
Orion (Knight Electronics, Inc.)

Orion (Knight Electronics, Inc.) OD1232-12HB

Mfr. Part #: OD1232-12HB
Allied Stock #: 70103687

Description

DC Fan, Square, 12V, 120x120x32mm, 120CFM,51dBA,3750RPM,Wire Leads

Datasheet Download Datasheet

RoHS Compliant RoHS Compliant

Availability

Can ship immediately:

46

Request Lead Time  

Price

Qty.

Standard Price

1

$22.53

3

$21.62

15

$20.75

25

$19.91

50

$19.09

100

$18.32

Minimum Qty: 1
Multiples Of: 1
-
+
Unit Price:
$
/ Each
Total Price:
$
ADD TO CART UPDATE CART Add Update Cart button
Product Specifications
Product Attribute Attribute Value Search
Air Flow 120 CFM (3398 L/Min.)
Approximate Size 4.7 x 4.7 In. (120 x 120 mm)
Approximate Thickness 1.3 In. (33 mm)
Bearing Type Dual Ball
Configuration Square
Current Rating 0.6 A
Dimensions 4.7 x 4.7 x 1.26 In. (120 x 120 x 32 mm)
Fan Type DC
Material Plastic
Maximum Operating Temperature 80 C
Minimum Operating Temperature -20 C
Noise Level 51 dBA
Rotation CW
Series OD1232 Series
Size 4.7 x 1.26 (120 x 32) In. (mm)
Speed 3750 RPM
Static Pressure 0.42 In. H2O (105 Pa)
Termination Wire Leads
Type Square
Voltage Rating 12 VDC
Product Added to Cart
Orion (Knight Electronics, Inc.)
DC Fan, Square, 12V, 120x120x32mm, 120CFM,51dBA,3750RPM,Wire Leads
Allied Stock #: 70103687
Mfr's Part #: OD1232-12HB
$22.530 Each
Quantity added: