Orion Fans OD1225-48HB
DC Fan, Square,48V,0.1A, 120x120x25mm,86CFM,42dBA,3000RPM,Wire Leads
Mfr. Part #: OD1225-48HB / RS Stock #: 70103297
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$25.86
10
$24.57
25
$23.27
50
$21.98
100
$20.69
250
$19.40
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Air Flow
86 CFM
Alternate Mfr Part Number
OD1225PT -48HB
Approximate Size
4.7 x 4.7 in ; 120 x 120 mm
Approximate Thickness
1 in ; 26 mm
Bearing Type
Dual Ball
Configuration
Square
Current Rating
0.1 A
Fan Type
DC
Material
Plastic
Maximum Operating Temperature
80 °C
Minimum Operating Temperature
-20 °C
Noise Level
42 dBA
Power Rating
4.8 W
Rotation
CW Degree(s)
Size
4.7 x 1 (120 x 25) In. (mm)
Speed
3000 RPM
Static Pressure
0.24 in H2O (59.8 Pa) Pa
Termination
Wire Leads
Type
Square
Voltage Rating
48 V
Overview
Orion DC brushless fans are designed for maximum performance with a minimum of noise. Heavy-duty motors are designed for extra long life. Ball bearing models have a 70,000 hour life expectancy.
Features:
12" Wire Terminations
Ball Bearing or Sleeve Bearing
Brushless Motors Auto Restart
Impedance and Polarity Protected
Impeller and Frame — Glass Fiber Reinforced Thermoplastic UL94V-0
UL, cÜL, TÜV and VDE Standards
Features: