Orion Fans OA4715-12TB
AC Fan, 120V,50/60Hz, 120x120x38mm, 110CFM, 24W,44dBA,Terminals
Mfr. Part #: OA4715-12TB / RS Stock #: 70103310
Price
Qty.
Standard Price
1
$19.25
10
$18.29
25
$17.33
50
$16.36
100
$15.40
250
$14.44
Additional Inventory
Manufacturer Lead Time:
4 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Air Flow
110 CFM
Approximate Size
4.7 x 4.7 in ; 120 x 120 mm
Approximate Thickness
1.5 in ; 38 mm
Bearing Type
Dual Ball
Configuration
Square
Current Rating
0.3 A
Fan Type
AC
Frequency
50 Hz ; 60 GHz
Material
Diecast Aluminum
Maximum Operating Temperature
70 °C
Minimum Operating Temperature
-10 °C
Noise Level
44 dBA
Noise Rating
44 dB
Nominal Voltage
120 V
Operating Voltage Range
100 to 125 V
Power Rating
24 W
Rotation
CCW Degree(s)
Size
4.7 x 1.5 (120 x 38) In. (mm)
Speed
3000 RPM
Static Pressure
0.34 in H2O (84.7 Pa) Pa
Termination
Terminals
Type
Square
Voltage Rating
120 V
Overview
Features: Shaded Pole Motors Die Cast Aluminum Frames UL94V-0 Thermoplastic Impellers -20°C to +75°C Operating Temperature 60,000 Hours (L10)(40C) Life Expectancy Class B Insulation UL, cUL, TUV, CE Safety Approvals