Orion Fans OA109AP-11-1WB
AC Fan, 115V, 120x120x38mm, 110CFM, 15W, 42dBA, 3000RPM, Wire Leads
Mfr. Part #: OA109AP-11-1WB / RS Stock #: 70103465
Price
Qty.
Standard Price
1
$22.47
10
$21.35
25
$20.22
50
$19.10
100
$17.98
250
$16.85
Additional Inventory
Manufacturer Lead Time:
7 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Air Flow
110 CFM
Approximate Size
4.7 x 4.7 in ; 120 x 120 mm
Approximate Thickness
1.5 in ; 38 mm
Bearing Type
Dual Ball
Configuration
Square
Fan Type
AC
Frequency
50 Hz ; 60 GHz
Material
Plastic
Maximum Operating Temperature
80 °C
Minimum Operating Temperature
-20 °C
Noise Level
42 dBA
Power Rating
15 W
Rotation
CW Degree(s)
Special Features
All Metal
Speed
3000 RPM
Static Pressure
0.28 in H2O (69.7 Pa) Pa
Termination
Wire Leads
Voltage Rating
115 V
Weight
1.12 lb
Overview
Orion heavy-duty AC fans are in use worldwide in all types of applications. Designed and manufactured to exacting UL, cUL, TÜV and/or VDE approvals. Check out Orion's smallest AC fans — the OA60AP Series.
Features:
Aluminum Die Cast Frames
Low Noise
60,000 Hour Life Expectancy
UL, cUL, TÜV, and VDE Standards
Super Efficient
Exceptional Value
Features: