Opto 22 SNAP-AICTD-8

Image may be a representation.
See specs for product details.
Module; SNAP 8 Channel Analog Temperature Input
Manufacturer #: SNAP-AICTD-8
Allied Stock #: 70133816
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$490.00 (Each)
1 $490.00
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Application : Data Acquisition ; Energy Management ; Industrial Automation ; Monitoring
Connection to Host : Backplane
Connection Type : Terminal Strip
Current, Input : 170 mA
Depth : 0.197" (5mm)
Dimensions : 82.55 x 18.29 x 90.17 mm
For Use With : SNAP PAC Brain ; R-Series Controllers
Input Type : Analog
Length : 3.25" (82.55mm)
Module Type : Input
Mounting Type : 5 Pin I/O Mounting Board
Number of Channels : 8
Number of I/O Ports : 8
Primary Type : Control
Series : SNAP PAC Series
Special Features : Optical Isolation ; Transformer Isolation
Standards : CE Marked, RoHS Compliant, DFARS
Supply Voltage : 5 VDC
Temperature, Operating, Maximum : 70 °C
Temperature, Operating, Minimum : 0 °C
Temperature, Operating, Range : 0 to +70 °C
Type : Analog Input
Width : 0.72" (18.29mm)

Overview

The SNAP-AICTD-8 module provides temperature input data from any industry standard Integrated Circuit Temperature Device (ICTD). It has eight channels of input. The SNAP-AICTD-8 can be used only with SNAP PAC brains and rack-mounted controllers (standard wired and Wired+Wireless models).

Features:

  • Resolution= 0.004% of Nominal Range
  • 2, 4, 8 or 32 Single-Ended Inputs
  • Out-of-Range Indication
  • 0° to 70°C
  • Factory Calibrated

  • Product Added to Cart
    Opto 22
    Module; SNAP 8 Channel Analog Temperature Input
    Allied Stock #: 70133816
    Mfr's Part #: SNAP-AICTD-8
    $490.000 Each
    Quantity added: