Opto 22 G4ODC5
Remote I/O Module, Digital Output, 5VDC, 12mA Cur-In, 4000V, G4 Series
Mfr. Part #: G4ODC5 / RS Stock #: 70133552
Price
Qty.
Standard Price
1
$38.10
5
$36.19
10
$35.43
25
$34.67
50
$33.53
Additional Inventory
Manufacturer Lead Time:
7 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Application
DC Relays ; Data Acquisition ; Energy Management ; Industrial Automation ; Lamps & Indicators ; Motor Starters ; Monitoring ; Solenoids
Connection to Host
Backplane
Contact Form
DC
Dimensions
0.00 in W X 1.92 in L X 0.16 in D
For Use With
SNAP PAC System
Input Current
12 mA A
Isolation Voltage
4000 V
Leakage Current
1 mA (Max.) uA
Maximum Operating Temperature
70 °C
Minimum Operating Temperature
-30 °C
Module Type
DC Output
Mounting Type
5 Pin I/O Mounting Board
Number of Channels
1
Number of IO Ports
1
Number of Outputs
1
Operating Temperature
-30 to 70 °C
Operating Voltage
5 to 60 V
Output
5 to 60 VDC
Output Type
Digital
Primary Type
Data Acquisition
Product Header
G4 Digital DC Output Module
Range Output
5 to 60 VDC
Special Features
Optical Isolation
Standards
UL Recognized, CSA Certified, CE Approved
Supply Voltage
5 VDC
Temperature Operating Range
-30 to +70 °C
Turn Off Time
50 μS
Turn On Time
100 μs
Type
Output
Overview
Opto 22 G4 I/O includes both digital and analog modules. Each G4 module offers compact single-channel packaging. Each digital module includes an LED status indicator and also is available with manual switching capability for field wiring and control logic testing. Digital modules support 5-, 15- or 24-volt logic. G4 digital output modules feature a top-mounted replaceable fuse. G4 analog modules are factory-calibrated, offer 12-bit resolution and require a single 24-volt power supply.
All current loop modules include an isolated loop power supply for added flexibility and reduced instrumentation costs. Input types include voltage, current, thermocouple, RTD, ICTD, frequency and velocity. Outputs include voltage, current and time-proportional output. Factory Mutual (FM) approved versions of many G4 I/O modules are available.
Contact Allied for details on specific models or visit Alliedelec.com for more information.
All current loop modules include an isolated loop power supply for added flexibility and reduced instrumentation costs. Input types include voltage, current, thermocouple, RTD, ICTD, frequency and velocity. Outputs include voltage, current and time-proportional output. Factory Mutual (FM) approved versions of many G4 I/O modules are available.
Contact Allied for details on specific models or visit Alliedelec.com for more information.