Opto 22 G4AD7

Image may be a representation.
See specs for product details.
Module; 0 To +10 VDC Input
Manufacturer #: G4AD7
Allied Stock #: 70133906
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$270.00 (Each)
1 $270.00
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Application : Data Acquisition ; Industrial Automation ; Monitoring
For Use With : SNAP Ethernet Systems
Input Type : Analog
Mounting Type : Opto 22 Modular Controller Mounted ; Opto 22 Analog Brick Mounted
Primary Type : Module
Series : G4 Series
Special Features : Optical Isolated
Standards : CE Marked, FM Approved, UR
Supply Voltage : 0 to 10 VDC
Temperature, Operating, Maximum : 70 °C
Temperature, Operating, Minimum : -30 °C
Temperature, Operating, Range : -30 to +70 °C
Type : Analog Voltage Input

Overview

G4 Analog Input I/O Modules
Professional range of Opto 22 analog RTD modules from the G4 series that provide a single channel of optically isolated temperature to digital conversion. The modules are designed to plug into Opto 22 modular controllers or analog I/O bricks via a captive screw.

Product Added to Cart
Opto 22
Module; 0 To +10 VDC Input
Allied Stock #: 70133906
Mfr's Part #: G4AD7
$270.000 Each
Quantity added: