Opto 22 DA8
STANDARD (G1) I/O MODULES AND MOUNTING RACKS NIFNA
Mfr. Part #: DA8 / RS Stock #: 70133638
Price
Qty.
Standard Price
1
$207.83
5
$197.43
10
$193.28
25
$187.04
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Application
Data Acquisition ; Energy Management ; Industrial Automation ; Monitoring
For Use With
SNAP PAC System
Input Current
10, 20, 24 mA A
Input Type
Analog
Maximum Operating Temperature
70 °C
Minimum Operating Temperature
0 °C
Mounting Type
5 Pin I/O Mounting Board
Number of Channels
1
Number of IO Ports
1
Output Current
4-20 mA
Primary Type
Module
Special Features
Transformer Isolation
Standards
CE Marked, RoHs Compliant
Supply Voltage
5, ±15 VDC V
Temperature Operating Range
0 to +70 °C
Type
Mounting Racks
Overview
Both analog and digital modules are available in Opto 22's G1 (or "Standard") packaging. G1 digital modules offer a wide range of voltage and speed combinations and are available for 5-, 15- or 24-volt logic. Analog modules offer 12-bit resolution. Analog input modules include voltage, current, thermocouple, RTD, ICTD and frequency. Both voltage and current analog outputs are available.
G1 mounting racks include both digital and analog. G1 digital racks are available in 4-, 8-, 16- and 24-channel models and feature LED status indicators and plug-in replaceable fuses for each channel. G1 digital input and output modules can be combined on any G1 mounting rack. A G1 digital rack with screw terminals for both field and logic connections is available for custom application development targeted at isolating non-isolated devices such as PLCs. G1 digital racks are available for both direct connection and connection to Opto 22 Classic brain boards. G1 analog racks in 4-, 8- or 16-channel models accept Opto 22 G1 analog I/O modules. G1 analog racks are compatible with all Classic analog brain boards.
G1 mounting racks include both digital and analog. G1 digital racks are available in 4-, 8-, 16- and 24-channel models and feature LED status indicators and plug-in replaceable fuses for each channel. G1 digital input and output modules can be combined on any G1 mounting rack. A G1 digital rack with screw terminals for both field and logic connections is available for custom application development targeted at isolating non-isolated devices such as PLCs. G1 digital racks are available for both direct connection and connection to Opto 22 Classic brain boards. G1 analog racks in 4-, 8- or 16-channel models accept Opto 22 G1 analog I/O modules. G1 analog racks are compatible with all Classic analog brain boards.