Optek (TT Electronics) OVSPBBCR4

Image may be a representation.
See specs for product details.
LED; Blue; Power SMD; 6x6 mm; Flat; 120Deg.; 1.0 W
Mfr. Part#: OVSPBBCR4
Allied Stock#: 70048670

RoHS Compliant Part

Resources

Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Color, Emitted : Blue
Current, Forward : 350 mA
Luminous Intensity : 9 mcd
Mounting Type : Surface Mount
Package Type : 7 mm x 6 mm
Series : OVS Series
Viewing Angle : 120 °
Wavelength, Peak : 470 nm

Overview

The OVSPxBCR4 Series is an energy-efficient packaged LED source that offers high luminance, and a long operating lifespan. These devices offer a 120° viewing angle and an ultra-low profile (1.5mm) making them highly suitable for conventional lighting and specialized applications. Optional optics are offered to suit application.



Applications:



  • Automotive exterior and interior lighting


  • Architectural indoor and outdoor lighting


  • General lighting


  • Electronic signs and signals





    Features:



  • Robust energy-efficient design with long operating life


  • Low thermal resistance


  • Exceptional spatial uniformity


  • Optional optics to suit application


  • Available in yellow, blue, green, red and white





  • Product Added to Cart
    Optek (TT Electronics)
    LED; Blue; Power SMD; 6x6 mm; Flat; 120Deg.; 1.0 W
    Allied Stock #: 70048670
    Mfr's Part #: OVSPBBCR4
    $2.200 Each
    Quantity added: