Optek (TT Electronics) OVFSAAC8

Image may be a representation.
See specs for product details.
LED; Amber; Super Flux; 4-Pin Thru-Hole
Mfr. Part#: OVFSAAC8
Allied Stock#: 70048664

RoHS Compliant Part

Quantity  

Resources

Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
  • This item cannot be backordered online. Maximum order amount is 0
Pricing (USD) & Availability
Standard Pricing
$0.270 (Each)
1020 $0.270
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1020

Multiples Of: 60

Specifications

Color, Emitted : Amber
Current, Forward : 70 mA
Luminous Intensity : 5 mcd
Mounting Type : Through Hole
Package Type : 7.6 mm x 7.6 mm
Series : OVF Series
Wavelength, Peak : 591 nm

Overview

The OVFSAAC8 is designed with higher forward voltage to maximize brightness and incorporates a low-profile lens to enhance efficient light distribution. Response time is fast and it consumes less power resulting in low current requirements from circuit power supply. Tubular arrays replace neon in outdoor and indoor signs. This square package allows high-density arrays to form light engines.



Applications:



  • Automotive: Rear Stop/Turn Signal Lamps/Truck Marker Lamps


  • Mood-setting Decoration and Landscape Lighting


  • Special Decorative Interior/Exterior Lighting


  • Special Effects Stage Lighting


  • Illumination for Signs and Channel Letters


  • Traffic Signals, Pedestrian and Walkway Signs





    Features:



  • Packaged in tubes


  • Compatible with automatic placement equipment


  • Compatible with infrared and vapor phase reflow solder process


  • Mono-color type





  • Product Added to Cart
    Optek (TT Electronics)
    LED; Amber; Super Flux; 4-Pin Thru-Hole
    Allied Stock #: 70048664
    Mfr's Part #: OVFSAAC8
    $0.270 Each
    Quantity added: