Optek (TT Electronics) OPB917BZ

Image may be a representation.
See specs for product details.
Sensor; Transmissive; Slotted Optical Switch; 5.08mm Slot; 2V Emitter; 880NM
Mfr. Part#: OPB917BZ
Allied Stock#: 70048645

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$5.460 (Each)
1 $5.460
100 $5.290
250 $5.120
500 $4.970
1000 $4.830
Availability

226 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Body Style : Rectangular
Function : Vane
Mounting Type : Panel Mount
Output : TTL
Sensing Mode : Opposed
Series : OPB Series
Supply Voltage : 1.8 V
Technology : Photoelectric
Termination : Lead Wire
Type : Infrared

Overview

OPB960, OPB970, OPB980 and OP990 Photologic Series Slotted Optical Switches
This family of Photologic® slotted optical switches, from Optek Technology, include a variety of options from a standard housing. These non-contact slotted optical switches have a range of different slot widths, output logic states, output driver circuits, aperture widths, aperture surfaces and mounting tab locations. There is also a combination of PCB mounted or wire lead options. The device housing is an opaque plastic which reduces sensitivity to both visible and near IR light that could effect operation. The devices with a covered aperture offer protection against dust whilst open aperture offers better protection against ambient light interference. Suitable applications for the OPB960, OPB970, OPB980 and OPB990 slotted optical switches include; speed/direction indication, rotary encoders, mechanical switch replacement, mechanical limit indication, printers and sliding door automotive.

Product Added to Cart
Optek (TT Electronics)
Sensor; Transmissive; Slotted Optical Switch; 5.08mm Slot; 2V Emitter; 880NM
Allied Stock #: 70048645
Mfr's Part #: OPB917BZ
$5.460 Each
Quantity added: