Optek (TT Electronics) OPB702

Image may be a representation.
See specs for product details.
Sensor; Reflective; Transistor Output; 3.81mm; 30V; Through Hole; 50 mA
Manufacturer #: OPB702
Allied Stock #: 70049797

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Pricing (USD) & Availability
Standard Pricing
$2.58 (Each)
100 $2.58
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 100

Multiples Of: 100

Specifications

Series : OPB Series
Type : Reflective

Overview

OPB700/701/702 Reflective Object Sensors
OPB700 and OPB700ALZ series of sensors from Optek consist of an infrared emitting diode and an NPN silicon phototransistor, mounted side-by-side on converging optical axs in a black plastic housing. OPB701 and OPB701ALZ sensors consist of an infrared emitting diode and an NPN silicon photodarlington, and also mounted side-by-side on converging optical axs in a cost-effective black plastic housing. The interconnect wires for these devices are UL approved #26 AWG, with Teflon insulation, stripped & tinned. The OPB700 and OPB701 have 4" (101 mm) wire length while the OPB700ALZ & OPB701ALZ have 18" (457 mm) wire length.

Product Added to Cart
Optek (TT Electronics)
Sensor; Reflective; Transistor Output; 3.81mm; 30V; Through Hole; 50 mA
Allied Stock #: 70049797
Mfr's Part #: OPB702
$2.580 Each
Quantity added: