Optek (TT Electronics) OP166B

Image may be a representation.
See specs for product details.
OP166B OP166 IR Emitting Diode; 935nm; T-1 Through Hole package
Manufacturer #: OP166B
Allied Stock #: 70050234

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Pricing (USD) & Availability
Standard Pricing
$1.03 (Each)
1 $1.03
100 $0.99
250 $0.95
500 $0.93
1000 $0.90
Availability

7155 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Package Type : T1 (3 mm)
Series : OP Series

Overview

Optek Plastic Infrared Emitting Diode
High intensity gallium arsenide range of plastic infrared emitting diodes from Optek. Constructed from a clear epoxy package, with either a small dome or flat lens depending on your application. Thanks to the small T-1 package of the OP165 & OP166 series, this range of infrared emitting diodes are suitable for a wide variety of space-limited applications. Can be used in coupling efficiency applications, within battery-operated or voltage-limited applications.

Product Added to Cart
Optek (TT Electronics)
OP166B OP166 IR Emitting Diode; 935nm; T-1 Through Hole package
Allied Stock #: 70050234
Mfr's Part #: OP166B
$1.030 Each
Quantity added: