Optek (TT Electronics) 2N5794U

Image may be a representation.
See specs for product details.
6 Pin; Smtdual Npn Transisor
Manufacturer #: 2N5794U
Allied Stock #: 70048870

RoHS Exempt Product

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Pricing (USD) & Availability
Standard Pricing
$32.62 (Each)
100 $32.62
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 100

Multiples Of: 100

Specifications

Configuration : Dual
Current, Collector : 600 mA
Dimensions : 6.35 x 4.45 x 2.03 mm
Height : 0.08" (2.03mm)
Length : 0.250" <1/4> (6.350mm)
Material : Si
Mounting Type : Surface Mount
Number of Elements per Chip : 2
Number of Pins : 6
Package Type : U-6
Power Dissipation : 0.6 W
Series : 2N Series
Temperature, Operating, Maximum : +200 °C
Temperature, Operating, Minimum : -65 °C
Temperature, Operating, Range : -65 to +200 °C
Transistor Type : NPN
Voltage, Collector to Base : 75 V
Voltage, Collector to Emitter : 40 V
Voltage, Collector to Emitter, Saturation : 0.9 V
Voltage, Emitter to Base : 6 V
Width : 0.175" (4.45mm)
Product Added to Cart
Optek (TT Electronics)
6 Pin; Smtdual Npn Transisor
Allied Stock #: 70048870
Mfr's Part #: 2N5794U
$32.620 Each
Quantity added: