ON Semiconductor NB3N51032DTG
NB3N51032DTG, Dual PLL Frequency Synthesizer, 25 - 200 MHz, 16-Pin TSSOP
Mfr. Part #: NB3N51032DTG / RS Stock #: 70400744
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
2
$4.90
10
$4.66
20
$4.42
40
$4.17
Product Specifications
Product Attribute
Attribute Value
Search
Input Frequency
200 MHz
Maximum Operating Temperature
85 °C
Minimum Operating Temperature
-40 °C
Mounting Type
Surface Mount
Number of Pins
16
Operating Voltage Range
4.6 V
Package Type
TSSOP
Supply Current
100 mA
Temperature Operating Range
-40 to +85 °C
Overview
The NB3N51032 is a precision, low phase noise clock generator that supports PCI Express and Ethernet requirements. The device accepts a 25 MHz fundamental mode parallel resonant crystal and generates a differential HCSL output at 25 MHz, 100 MHz, 125 MHz or 200 MHz clock frequencies. Outputs can interface with LVDS with proper termination (See Figure 10). The NB3N51032 provides selectable spread options of -0.5% and -0.75% for applications demanding low
Electromagnetic Interference (EMI) as well as optimum performance with no spread option.
Features:
Uses 25 MHz Fundamental Mode Parallel Resonant Crystal
External Loop Filter is Not Required
HCSL Differential Output or LVDS with Proper Termination
Four Selectable Multipliers of the Input Frequency
Output Enable with Tri-State Outputs
PCIe Gen 1, Gen 2, Gen 3 Compliant
Spread of -0.5%, -0.75% and No Spread
Phase Noise: @ 100 MHz Offset Noise Power
100 Hz -88 dBc/Hz
1 kHz -118 dBc/Hz
10 kHz -131 dBc/Hz
100 kHz -132 dBc/Hz
1 MHz -144 dBc/Hz
10 MHz -155 dBc/Hz
Typical Period Jitter RMS of 1.5 ps
Operating Supply Voltage Range 3.3 V ±5%
Industrial Temperature Range -40°C to +85°C
Functionally Compatible with IDT557-03, IDT5V41065, IDT5V41235 with enhanced performance
These are Pb-Free Devices