ON Semiconductor MURS160T3G

Image may be a representation.
See specs for product details.
Diode; Rectifier; Ultrafast; Vr 600V; If 1A; Pkg SMB; Vf 1.25V; Trr 75ns; Tj +175degc
Manufacturer #: MURS160T3G
Allied Stock #: 70100214

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$0.479 (Each)
1 $0.479
100 $0.474
250 $0.47
Availability

345 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Configuration : Single
Current, Forward : 1, 2 A
Current, Reverse : 150 μA
Current, Surge : 35 A
Dimensions : 4.6 x 3.95 x 2.47 mm
Height : 0.097" (2.47mm)
Length : 0.181" (4.6mm)
Mounting Type : Surface Mount
Number of Pins : 2
Package Type : SMB
Primary Type : Rectifier
Product Header : Surface Mount Ultrafast Power Rectifier
Series : SMD Rectifier Series
Speed, Switching : Ultrafast
Temperature, Junction, Maximum : +175 °C
Temperature, Operating : -65 to +175 °C
Temperature, Operating, Maximum : +175 °C
Temperature, Operating, Minimum : -65 °C
Temperature, Operating, Range : -65 to +175 °C
Time, Recovery : 75 ns
Voltage, Forward : 1.25 V
Voltage, Reverse : 600 V
Width : 0.156" (3.95mm)
Product Added to Cart
ON Semiconductor
Diode; Rectifier; Ultrafast; Vr 600V; If 1A; Pkg SMB; Vf 1.25V; Trr 75ns; Tj +175degc
Allied Stock #: 70100214
Mfr's Part #: MURS160T3G
$0.479 Each
Quantity added: