ON Semiconductor MMSZ5245BT1G

Image may be a representation.
See specs for product details.
DIODE; ZENER; 15 V (NOM.); 500MW; SOD-123; 16; 0.1; 340; 150; +150; -55
Mfr. Part#: MMSZ5245BT1G
Allied Stock#: 70099549

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$0.071 (Each)
200 $0.071
400 $0.070
800 $0.070
Availability

0 can ship immediately.

40 can ship in 8-10 days.

Request Lead Time

Minimum Quantity: 200

Multiples Of: 200

Specifications

Configuration : Single
Current, Forward : 10 mA
Current, Reverse : 8.5 mA
Current, Test : 8.5 mA
Dimensions : 2.84 x 1.80 x 1.35 mm
Height : 0.053" (1.35mm)
Impedance : 16 Ω
Length : 0.111" (2.84mm)
Mounting Type : Surface Mount
Number of Pins : 2
Package Type : SOD-123
Power Dissipation : 500 mW
Primary Type : Zener
Product Header : SOD-123 Surface Mount Zener Voltage Regulator
Series : Zener Series
Speed, Switching : Standard
Temperature, Junction, Maximum : +150 °C
Temperature, Operating : -55 to +150 °C
Temperature, Operating, Maximum : +150 °C
Temperature, Operating, Minimum : -55 °C
Temperature, Operating, Range : -55 to +150 °C
Voltage, Forward : 0.95 V
Voltage, Reverse : 15 V
Voltage, Zener : 15 V
Width : 0.071" (1.8mm)
Zener Type : Voltage Regulator
Zener Voltage Tolerance : ±5 %
Product Added to Cart
ON Semiconductor
DIODE; ZENER; 15 V (NOM.); 500MW; SOD-123; 16; 0.1; 340; 150; +150; -55
Allied Stock #: 70099549
Mfr's Part #: MMSZ5245BT1G
$0.071 Each
Quantity added: